B41868A3477M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 926
Unit Price: 3,14000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,30151 €
Datasheet

Similar


Nichicon
In Stock: 292
Unit Price: 2,99000 €
Datasheet
Image for B41868A3477M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41868A3477M

DigiKey Part Number
B41868A3477M-ND
Manufacturer
Manufacturer Product Number
B41868A3477M
Description
CAP ALUM 470UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 710mOhm @ 120Hz 1000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 150°C
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
10 V
Mounting Type
ESR (Equivalent Series Resistance)
710mOhm @ 120Hz
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL216051471E3Vishay Beyschlag/Draloric/BC Components926MAL216051471E3-ND3,14000 €Similar
MAL216061471E3Vishay Beyschlag/Draloric/BC Components0MAL216061471E3-ND1,30151 €Similar
UBX1H471MHLNichicon292493-14903-ND2,99000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable