B41866C5228M003 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,43407 €
Datasheet
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 51mOhm @ 10kHz 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41866C5228M003

DigiKey Part Number
B41866C5228M003-ND
Manufacturer
Manufacturer Product Number
B41866C5228M003
Description
CAP ALUM 2200UF 20% 25V RADIAL
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 51mOhm @ 10kHz 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ High Frequency
2.185 A @ 100 kHz
Part Status
Obsolete
Impedance
47 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
51mOhm @ 10kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXV250EC3222MK40SChemi-Con0ELXV250EC3222MK40S-ND0,43407 €Similar
Obsolete
This product is no longer manufactured. View Substitutes