
B41858D5568M000 | |
|---|---|
DigiKey Part Number | 495-B41858D5568M000-ND |
Manufacturer | |
Manufacturer Product Number | B41858D5568M000 |
Description | CAP ALUM 5600UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 20mOhm @ 10kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41858D5568M000 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 3.864 A @ 100 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 20mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,04100 € | 20,41 € |
| 50 | 1,63720 € | 81,86 € |
| 100 | 1,50970 € | 150,97 € |
| 500 | 1,29044 € | 645,22 € |
| 1.000 | 1,22149 € | 1.221,49 € |
| 2.500 | 1,17762 € | 2.944,05 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |

