
B41858C9397M000 | |
|---|---|
DigiKey Part Number | 495-B41858C9397M000-ND |
Manufacturer | |
Manufacturer Product Number | B41858C9397M000 |
Description | CAP ALUM 390UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 72mOhm @ 10kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41858C9397M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 72mOhm @ 10kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 1.907 A @ 100 kHz | |
Impedance | 68 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,49100 € | 14,91 € |
| 50 | 1,17940 € | 58,97 € |
| 100 | 1,08120 € | 108,12 € |
| 500 | 0,91228 € | 456,14 € |
| 1.000 | 0,85916 € | 859,16 € |
| 2.500 | 0,80249 € | 2.006,23 € |
| 5.000 | 0,79801 € | 3.990,05 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

