Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B41858C8827M | |
|---|---|
DigiKey Part Number | B41858C8827M-ND |
Manufacturer | |
Manufacturer Product Number | B41858C8827M |
Description | CAP ALUM 820UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 54mOhm @ 10kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41858C8827M Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 2.092 A @ 100 kHz |
Part Status Obsolete | Impedance 49 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.319" (33.50mm) |
ESR (Equivalent Series Resistance) 54mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860080780027 | Würth Elektronik | 500 | 732-9147-1-ND | 2,42000 € | Parametric Equivalent |
| RXK821M1JBK-1632S | Surge | 0 | 4403-RXK821M1JBK-1632S-ND | 0,48065 € | Parametric Equivalent |
| RXW821M1JBK-1632S | Surge | 0 | 4403-RXW821M1JBK-1632S-ND | 0,49813 € | Parametric Equivalent |
| RZW821M1JBK-1632S | Surge | 0 | 4403-RZW821M1JBK-1632S-ND | 0,58724 € | Parametric Equivalent |





