Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B41858C8337M | |
|---|---|
DigiKey Part Number | B41858C8337M-ND |
Manufacturer | |
Manufacturer Product Number | B41858C8337M |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 169mOhm @ 10kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41858C8337M Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 876 mA @ 100 kHz |
Part Status Obsolete | Impedance 153 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 169mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ630ELL331MK20S | Chemi-Con | 1.179 | 565-2043-ND | 1,27000 € | Upgrade |
| MAL215058331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215058331E3-ND | 0,93089 € | Upgrade |
| MAL215068331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215068331E3-ND | 0,94574 € | Upgrade |
| RXK331M1JBK-1320S | Surge | 0 | 4403-RXK331M1JBK-1320S-ND | 0,22093 € | Parametric Equivalent |
| RXW331M1JBK-1320S | Surge | 0 | 4403-RXW331M1JBK-1320S-ND | 0,23343 € | Parametric Equivalent |






