Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

B41858C8227M | |
|---|---|
DigiKey Part Number | B41858C8227M-ND |
Manufacturer | |
Manufacturer Product Number | B41858C8227M |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 199mOhm @ 10kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41858C8227M Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 705 mA @ 100 kHz |
Part Status Obsolete | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 199mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215058221E3 | Vishay Beyschlag/Draloric/BC Components | 267 | MAL215058221E3-ND | 1,88000 € | Upgrade |
| MAL215068221E3 | Vishay Beyschlag/Draloric/BC Components | 680 | MAL215068221E3-ND | 1,92000 € | Upgrade |
| RXW221M1JBK-1020S | Surge | 0 | 4403-RXW221M1JBK-1020S-ND | 0,13753 € | Parametric Equivalent |
| UPW1J221MPD1TD | Nichicon | 9.928 | 493-11969-1-ND | 0,76000 € | Parametric Equivalent |




