
B41858C7398M000 | |
|---|---|
DigiKey Part Number | B41858C7398M000-ND |
Manufacturer | |
Manufacturer Product Number | B41858C7398M000 |
Description | CAP ALUM 3900UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 20mOhm @ 10kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41858C7398M000 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 3.864 A @ 100 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 20mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,16163 € | 1.393,96 € |
| Unit Price without VAT: | 1,16163 € |
|---|---|
| Unit Price with VAT: | 1,38234 € |

