
B41858C7227M8 | |
|---|---|
DigiKey Part Number | B41858C7227M8-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B41858C7227M8 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 129mOhm @ 10kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41858C7227M8 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Impedance 113 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 129mOhm @ 10kHz | Package / Case Radial, Can |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,17023 € | 1.532,07 € |
| Unit Price without VAT: | 0,17023 € |
|---|---|
| Unit Price with VAT: | 0,20257 € |

