B41858C6687M008 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 354
Unit Price: 1,46000 €
Datasheet
Image for B41858C6687M008 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41858C6687M008

DigiKey Part Number
B41858C6687M008-ND
Manufacturer
Manufacturer Product Number
B41858C6687M008
Description
CAP ALUM 680UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 186mOhm @ 120Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ High Frequency
2.14 A @ 100 kHz
Part Status
Obsolete
Impedance
43 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
186mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1H681LPanasonic Industry354P10330-ND1,46000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes