6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 16mOhm @ 10kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41858C5688M000

DigiKey Part Number
495-B41858C5688M000-ND
Manufacturer
Manufacturer Product Number
B41858C5688M000
Description
CAP ALUM 6800UF 20% 25V RADIAL
Customer Reference
Detailed Description
6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 16mOhm @ 10kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B41858C5688M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
16mOhm @ 10kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
4.467 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.272
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,50000 €3,50 €
102,38700 €23,87 €
501,92680 €96,34 €
1251,74032 €217,54 €
5001,53210 €766,05 €
1.0001,45362 €1.453,62 €
2.5001,42472 €3.561,80 €
Manufacturers Standard Package
Unit Price without VAT:3,50000 €
Unit Price with VAT:4,16500 €