B41858C5228M9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,63157 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 1,86000 €
Datasheet
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 31mOhm @ 10kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41858C5228M9

DigiKey Part Number
B41858C5228M9-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B41858C5228M9
Description
CAP ALUM 2200UF 20% 25V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 31mOhm @ 10kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B41858C5228M9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
31mOhm @ 10kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
2.483 A @ 100 kHz
Impedance
29 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3.6000,87882 €3.163,75 €
Unit Price without VAT:0,87882 €
Unit Price with VAT:1,04580 €