Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B41858C5227M006 | |
|---|---|
DigiKey Part Number | 495-B41858C5227M006-ND |
Manufacturer | |
Manufacturer Product Number | B41858C5227M006 |
Description | CAP ALUM 25V POLAR |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 804mOhm @ 120Hz 3000 Hrs @ 105°C |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 590 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 804mOhm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 227KXM025M | CORNELL DUBILIER KNOWLES | 869 | 1572-1707-ND | 0,48000 € | Parametric Equivalent |
| 860080474010 | Würth Elektronik | 1.454 | 732-9026-1-ND | 0,25000 € | Parametric Equivalent |
| RXW221M1EBK-0811S | Surge | 982 | 4403-RXW221M1EBK-0811S-ND | 0,28000 € | Parametric Equivalent |
| UPW1E221MPD1TA | Nichicon | 3.454 | 493-17418-1-ND | 0,47000 € | Parametric Equivalent |
| UPW1E221MPD1TD | Nichicon | 0 | 493-11673-1-ND | 0,47000 € | Parametric Equivalent |





