B41858C5188M000 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: 0,88225 €
Datasheet

Upgrade


TDK
In Stock: 2.434
Unit Price: 1,90000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,65930 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 599
Unit Price: 2,05000 €
Datasheet
1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 38mOhm @ 10kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41858C5188M000

DigiKey Part Number
B41858C5188M000-ND
Manufacturer
Manufacturer Product Number
B41858C5188M000
Description
CAP ALUM 1800UF 20% 25V RADIAL
Customer Reference
Detailed Description
1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 38mOhm @ 10kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B41858C5188M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ High Frequency
2.146 A @ 100 kHz
Part Status
Not For New Designs
Impedance
33 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.866" (22.00mm)
ESR (Equivalent Series Resistance)
38mOhm @ 10kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B41866C5188M000TDK0B41866C5188M000-ND0,88225 €Upgrade
B41888C5188M000TDK2.434495-6059-ND1,90000 €Upgrade
UPA1V182MHD6Nichicon0UPA1V182MHD6-ND0,65930 €Parametric Equivalent
UPA1V182MHD6TNNichicon599493-4916-1-ND2,05000 €Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,66182 €1.985,46 €
Unit Price without VAT:0,66182 €
Unit Price with VAT:0,78757 €