B41858C3477M006 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 5,61000 €
Datasheet
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 274mOhm @ 10kHz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41858C3477M006

DigiKey Part Number
495-B41858C3477M006TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B41858C3477M006
Description
CAP ALUM 470UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 274mOhm @ 10kHz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B41858C3477M006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
436 mA @ 100 kHz
Part Status
Obsolete
Impedance
246 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.512" (13.00mm)
ESR (Equivalent Series Resistance)
274mOhm @ 10kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1A471Panasonic Industry0P10221-ND5,61000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable