Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B41858C3397M | |
|---|---|
DigiKey Part Number | B41858C3397M-ND |
Manufacturer | |
Manufacturer Product Number | B41858C3397M |
Description | CAP ALUM 390UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 274mOhm @ 10kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41858C3397M Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 436 mA @ 100 kHz |
Part Status Obsolete | Impedance 246 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.512" (13.00mm) |
ESR (Equivalent Series Resistance) 274mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860080274010 | Würth Elektronik | 748 | 732-9076-1-ND | 0,25000 € | Parametric Equivalent |
| 860160374022 | Würth Elektronik | 755 | 732-9475-1-ND | 0,32000 € | Parametric Equivalent |
| RXK391M1ABK-0811S | Surge | 0 | 4403-RXK391M1ABK-0811S-ND | 0,05889 € | Parametric Equivalent |
| UPA1C391MPD | Nichicon | 0 | UPA1C391MPD-ND | 0,12227 € | Parametric Equivalent |
| UPA1C391MPD1TA | Nichicon | 1.993 | 493-UPA1C391MPD1TACT-ND | 0,65000 € | Parametric Equivalent |





