
B41856C8686M006 | |
|---|---|
DigiKey Part Number | 495-B41856C8686M006-ND |
Manufacturer | |
Manufacturer Product Number | B41856C8686M006 |
Description | CAP ALUM 63V POLAR |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
EDA/CAD Models | B41856C8686M006 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Packaging Bulk | Impedance 207 mOhms |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |

