Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

B41856C7108M000 | |
|---|---|
DigiKey Part Number | B41856C7108M000-ND |
Manufacturer | |
Manufacturer Product Number | B41856C7108M000 |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41856C7108M000 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Packaging Bulk | Impedance 25 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41888C7108M000 | TDK | 8.854 | 495-6060-ND | 1,34000 € | Upgrade |
| B41856C7108M008 | TDK | 0 | 495-B41856C7108M008TB-ND | 0,35563 € | Parametric Equivalent |
| B41858C7108M000 | TDK | 18.812 | 495-6056-ND | 1,31000 € | Parametric Equivalent |
| B41859C7108M000 | TDK | 0 | B41859C7108M000-ND | 0,51776 € | Parametric Equivalent |
| 108KBM035M | CORNELL DUBILIER KNOWLES | 7.789 | 1572-108KBM035M-ND | 1,43000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33502 € | 1.005,06 € |
| Unit Price without VAT: | 0,33502 € |
|---|---|
| Unit Price with VAT: | 0,39867 € |












