B41851A9475M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 40.014
Unit Price: 0,22000 €
Datasheet
Image for B41851A9475M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41851A9475M

DigiKey Part Number
B41851A9475M-ND
Manufacturer
Manufacturer Product Number
B41851A9475M
Description
CAP ALUM 4.7UF 20% 100V RADIAL
Customer Reference
Detailed Description
4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 35Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
32 mA @ 120 Hz
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
100 V
Mounting Type
ESR (Equivalent Series Resistance)
35Ohm @ 120Hz
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-2AM4R7Panasonic Industry40.014P5308-ND0,22000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes