Image for B41851A8226M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41851A8226M

DigiKey Part Number
B41851A8226M-ND
Manufacturer
Manufacturer Product Number
B41851A8226M
Description
CAP ALUM 22UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 9Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
9Ohm @ 120Hz
Mfr
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Obsolete
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Capacitance
Mounting Type
Tolerance
±20%
Package / Case
Radial, Can
Voltage - Rated
63 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.