B41851A5476M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.608
Unit Price: 0,39000 €
Datasheet
Image for B41851A5476M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41851A5476M

DigiKey Part Number
B41851A5476M-ND
Manufacturer
Manufacturer Product Number
B41851A5476M
Description
CAP ALUM 47UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5.6Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
83 mA @ 120 Hz
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
25 V
Mounting Type
ESR (Equivalent Series Resistance)
5.6Ohm @ 120Hz
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-1EM470Panasonic Industry0P5151-ND0,21000 €Direct
EEU-FC1V470Panasonic Industry2.608P11232-ND0,39000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes