
B41851A5228M000 | |
|---|---|
DigiKey Part Number | 495-B41851A5228M000-ND |
Manufacturer | |
Manufacturer Product Number | B41851A5228M000 |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 140mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 140mOhm @ 120Hz |
Mfr | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 1.09 A @ 120 Hz |
Capacitance | Mounting Type |
Tolerance ±20% | Package / Case Radial, Can |
Voltage - Rated 25 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,04300 € | 10,43 € |
| 50 | 0,81360 € | 40,68 € |
| 250 | 0,66376 € | 165,94 € |
| 500 | 0,61658 € | 308,29 € |
| 1.000 | 0,57739 € | 577,39 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

