B41851A4107M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 9
Unit Price: 0,21000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.608
Unit Price: 0,39000 €
Datasheet
Image for B41851A4107M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41851A4107M

DigiKey Part Number
B41851A4107M-ND
Manufacturer
Manufacturer Product Number
B41851A4107M
Description
CAP ALUM 100UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3.3Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
16 V
Mounting Type
ESR (Equivalent Series Resistance)
3.3Ohm @ 120Hz
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-1CM101Panasonic Industry9P5138-ND0,21000 €Direct
EEU-FC1C101Panasonic Industry2.608P11198-ND0,39000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes