Image for B41828A4106M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41828A4106M

DigiKey Part Number
B41828A4106M-ND
Manufacturer
Manufacturer Product Number
B41828A4106M
Description
CAP ALUM 10UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Packaging
Bulk
Lead Spacing
0.079" (2.00mm)
Part Status
Obsolete
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.492" (12.50mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
16 V
Package / Case
Radial, Can
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.