Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J220MED | Nichicon | 935 | 493-15651-ND | 0,39000 € | Direct |
| 100YXJ22M6.3X11 | Rubycon | 10.507 | 100YXJ22M6.3X11-ND | 0,32000 € | Upgrade |
| 226CKH063M | CORNELL DUBILIER KNOWLES | 10.776 | 1572-1691-ND | 0,28000 € | Upgrade |
| 226KXM063M | CORNELL DUBILIER KNOWLES | 54.125 | 1572-1693-ND | 0,29000 € | Upgrade |
| EKYB800ELL220MF11D | Chemi-Con | 278 | 565-EKYB800ELL220MF11D-ND | 0,27000 € | Upgrade |














