Direct
Upgrade
Upgrade
Similar

B41821F4227M8 | |
|---|---|
DigiKey Part Number | B41821F4227M8-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B41821F4227M8 |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1.5Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.5Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1CM221B | Panasonic Industry | 487 | 10-ECA-1CM221BCT-ND | 0,27000 € | Direct |
| 16YXJ220MTA6.3X11 | Rubycon | 0 | 16YXJ220MTA6.3X11-ND | 0,05720 € | Upgrade |
| 25YXJ220MTA6.3X11 | Rubycon | 0 | 25YXJ220MTA6.3X11-ND | 0,06471 € | Upgrade |
| ECA-1CM221 | Panasonic Industry | 538 | P5139-ND | 0,26000 € | Similar |



