Upgrade
Upgrade

B41821A9105M8 | |
|---|---|
DigiKey Part Number | B41821A9105M8-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B41821A9105M8 |
Description | CAP ALUM 1UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 166Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 21 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 166Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXJ1MT15X11 | Rubycon | 0 | 100YXJ1MT15X11-ND | 0,04451 € | Upgrade |
| 100YXJ1MTA5X11 | Rubycon | 0 | 100YXJ1MTA5X11-ND | 0,04451 € | Upgrade |



