Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 155 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 4.2Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 476CKE050M | CORNELL DUBILIER KNOWLES | 1.166 | 1572-1474-ND | 0,31000 € | Direct |
| 476CKR050M | CORNELL DUBILIER KNOWLES | 17.786 | 1572-1478-ND | 0,39000 € | Direct |
| 50PK47MEFC6.3X11 | Rubycon | 7 | 1189-1398-ND | 0,27000 € | Direct |
| ECA-1HM470 | Panasonic Industry | 45.624 | P5181-ND | 0,26000 € | Direct |
| 476CKE063M | CORNELL DUBILIER KNOWLES | 80 | 1572-1736-ND | 0,38000 € | Upgrade |












