
B41792D8367Q001 | |
|---|---|
DigiKey Part Number | 495-B41792D8367Q001-ND |
Manufacturer | |
Manufacturer Product Number | B41792D8367Q001 |
Description | AXIAL SOLDERING STAR 360UF 63V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 360 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 243mOhm @ 100Hz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 243mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 2.3 A @ 10 kHz | |
Impedance | 111 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.472" Dia x 1.181" L (12.00mm x 30.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 1,38292 € | 6.638,02 € |
| Unit Price without VAT: | 1,38292 € |
|---|---|
| Unit Price with VAT: | 1,64567 € |

