
B41787C8917Q001 | |
|---|---|
DigiKey Part Number | 495-B41787C8917Q001-ND |
Manufacturer | |
Manufacturer Product Number | B41787C8917Q001 |
Description | AXIAL SOLDERING STAR 910UF 63V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 910 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Mounting Ring - 4 Lead 58mOhm @ 100Hz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ High Frequency 11.4 A @ 10 kHz |
Capacitance | Lead Spacing 0.364" (9.25mm) |
Tolerance -10%, +30% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.634" (41.50mm) |
ESR (Equivalent Series Resistance) 58mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - Mounting Ring - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 3,13309 € | 10.025,89 € |
| Unit Price without VAT: | 3,13309 € |
|---|---|
| Unit Price with VAT: | 3,72838 € |

