
B41695A8337Q9 | |
|---|---|
DigiKey Part Number | B41695A8337Q9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B41695A8337Q9 |
Description | CAP ALUM 330UF 63V AXIAL TH |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 275mOhm @ 100Hz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 125°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Polarization Polar |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Ripple Current @ High Frequency 1.9 A @ 10 kHz |
Capacitance | Impedance 133 mOhms |
Tolerance -10%, +30% | Size / Dimension 0.551" Dia x 1.181" L (14.00mm x 30.00mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 275mOhm @ 100Hz | Package / Case Axial, Can |

