
B41693D0477Q001 | |
|---|---|
DigiKey Part Number | 495-B41693D0477Q001-ND |
Manufacturer | |
Manufacturer Product Number | B41693D0477Q001 |
Description | AXIAL 470UF 75V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 75 V Aluminum Electrolytic Capacitors Axial, Can 135mOhm @ 100Hz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 125°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ High Frequency 4.4 A @ 10 kHz |
Capacitance | Impedance 44 mOhms |
Tolerance -10%, +30% | Size / Dimension 0.787" Dia x 1.142" L (20.00mm x 29.00mm) |
Voltage - Rated 75 V | Mounting Type |
ESR (Equivalent Series Resistance) 135mOhm @ 100Hz | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.080 | 2,72947 € | 8.406,77 € |
| Unit Price without VAT: | 2,72947 € |
|---|---|
| Unit Price with VAT: | 3,24807 € |

