B41693A7108Q7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.959
Unit Price: 7,04000 €
Datasheet
Image for B41693A7108Q7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41693A7108Q7

DigiKey Part Number
495-3718-ND
Manufacturer
Manufacturer Product Number
B41693A7108Q7
Description
CAP ALUM 1000UF 40V AXIAL TH
Customer Reference
Detailed Description
1000 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 115mOhm @ 100Hz 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 125°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Polarization
Polar
Packaging
Tray
Applications
Part Status
Obsolete
Ripple Current @ High Frequency
3.1 A @ 10 kHz
Capacitance
Impedance
62 mOhms
Tolerance
-10%, +30%
Size / Dimension
0.709" Dia x 1.181" L (18.00mm x 30.00mm)
Voltage - Rated
40 V
Mounting Type
ESR (Equivalent Series Resistance)
115mOhm @ 100Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL211817102E3Vishay Beyschlag/Draloric/BC Components1.9594145PHBK-ND7,04000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes