Image for B41693A477Q7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41693A477Q7

DigiKey Part Number
B41693A477Q7-ND
Manufacturer
Manufacturer Product Number
B41693A477Q7
Description
CAP ALUM 470UF 75V AXIAL TH
Customer Reference
Detailed Description
470 µF 75 V Aluminum Electrolytic Capacitors Axial, Can 140mOhm @ 100Hz 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 125°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Obsolete
Impedance
48 mOhms
Capacitance
Size / Dimension
0.709" Dia x 1.535" L (18.00mm x 39.00mm)
Tolerance
-10%, +30%
Mounting Type
Voltage - Rated
75 V
Package / Case
Axial, Can
ESR (Equivalent Series Resistance)
140mOhm @ 100Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable