Image for B41692A8108Q7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41692A8108Q7

DigiKey Part Number
B41692A8108Q7-ND
Manufacturer
Manufacturer Product Number
B41692A8108Q7
Description
CAP ALUM 1000UF 63V AXIAL TH
Customer Reference
Detailed Description
1000 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 78mOhm @ 100Hz 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 125°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Obsolete
Ripple Current @ High Frequency
5.7 A @ 10 kHz
Capacitance
Impedance
34 mOhms
Tolerance
-10%, +30%
Size / Dimension
0.709" Dia x 1.535" L (18.00mm x 39.00mm)
Voltage - Rated
63 V
Mounting Type
ESR (Equivalent Series Resistance)
78mOhm @ 100Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.