900 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 115mOhm @ 100Hz 10000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41607A8907M008

DigiKey Part Number
B41607A8907M008-ND
Manufacturer
Manufacturer Product Number
B41607A8907M008
Description
CAP ALUM 900UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
900 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 115mOhm @ 100Hz 10000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ High Frequency
6.8 A @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.331" (8.40mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
63 V
Mounting Type
ESR (Equivalent Series Resistance)
115mOhm @ 100Hz
Package / Case
Radial, Can
Lifetime @ Temp.
10000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.