
B41607A8158M2 | |
|---|---|
DigiKey Part Number | 495-B41607A8158M2-ND |
Manufacturer | |
Manufacturer Product Number | B41607A8158M2 |
Description | CAP ALUM 1600UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 1600 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 28mOhm @ 100Hz 10000 Hrs @ 125°C |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 9.7 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 28mOhm @ 100Hz | Package / Case Radial, Can - Snap-In - 3 Lead |
Lifetime @ Temp. 10000 Hrs @ 125°C |

