2700 µF 40 V Aluminum Electrolytic Capacitors Radial, Can 60mOhm @ 100Hz 2000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41607A7278M009

DigiKey Part Number
495-3710-ND
Manufacturer
Manufacturer Product Number
B41607A7278M009
Description
CAP ALUM 2700UF 20% 40V RADIAL
Customer Reference
Detailed Description
2700 µF 40 V Aluminum Electrolytic Capacitors Radial, Can 60mOhm @ 100Hz 2000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 150°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tray
Ripple Current @ High Frequency
9.7 A @ 10 kHz
Part Status
Obsolete
Impedance
11 mOhms
Capacitance
Lead Spacing
0.331" (8.40mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
40 V
Height - Seated (Max)
1.969" (50.00mm)
ESR (Equivalent Series Resistance)
60mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 150°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.