
B41605C7159M2 | |
|---|---|
DigiKey Part Number | 495-B41605C7159M2-ND |
Manufacturer | |
Manufacturer Product Number | B41605C7159M2 |
Description | CAP ALUM 15000UF 20% 40V SNAP TH |
Customer Reference | |
Detailed Description | 15000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 11mOhm @ 100Hz 5000 Hrs @ 125°C |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 10.1 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 40 V | Mounting Type |
ESR (Equivalent Series Resistance) 11mOhm @ 100Hz | Package / Case Radial, Can - Snap-In - 3 Lead |
Lifetime @ Temp. 5000 Hrs @ 125°C |

