
B41605B5908M2 | |
|---|---|
DigiKey Part Number | 495-B41605B5908M2-ND |
Manufacturer | |
Manufacturer Product Number | B41605B5908M2 |
Description | CAP ALUM 9000UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 9000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 18mOhm @ 100Hz 5000 Hrs @ 125°C |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 7.1 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 18mOhm @ 100Hz | Package / Case Radial, Can - Snap-In - 3 Lead |
Lifetime @ Temp. 5000 Hrs @ 125°C |

