Similar

B41580A7229M000 | |
|---|---|
DigiKey Part Number | B41580A7229M000-ND |
Manufacturer | |
Manufacturer Product Number | B41580A7229M000 |
Description | CAP ALUM 22000UF 20% 40V SCREW |
Customer Reference | |
Detailed Description | 22000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 17mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 9.5 A @ 100 Hz |
Part Status Obsolete | Impedance 14 mOhms |
Capacitance | Lead Spacing 0.500" (12.70mm) |
Tolerance ±20% | Size / Dimension 1.406" Dia (35.70mm) |
Voltage - Rated 40 V | Height - Seated (Max) 4.201" (106.70mm) |
ESR (Equivalent Series Resistance) 17mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41580A8229M000 | TDK | 54 | 495-76889-ND | 32,84000 € | Similar |


