Similar

B41570E5229Q000 | |
|---|---|
DigiKey Part Number | B41570E5229Q000-ND |
Manufacturer | |
Manufacturer Product Number | B41570E5229Q000 |
Description | CAP ALUM 22000UF 25V SCREW CHAS |
Customer Reference | |
Detailed Description | 22000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20mOhm @ 100Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 11 A @ 100 Hz |
Packaging Bulk | Impedance 15 mOhms |
Part Status Obsolete | Lead Spacing 0.500" (12.70mm) |
Capacitance | Size / Dimension 1.406" Dia (35.70mm) |
Tolerance -10%, +30% | Height - Seated (Max) 4.201" (106.70mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 20mOhm @ 100Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS81H223DF063 | KEMET | 0 | ALS81H223DF063-ND | 11,07450 € | Similar |


