Similar
Similar

B41570E4159Q000 | |
|---|---|
DigiKey Part Number | B41570E4159Q000-ND |
Manufacturer | |
Manufacturer Product Number | B41570E4159Q000 |
Description | CAP ALUM 15000UF 16V SCREW CHAS |
Customer Reference | |
Detailed Description | 15000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 26mOhm @ 100Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8.1 A @ 100 Hz |
Packaging Bulk | Impedance 21 mOhms |
Part Status Obsolete | Lead Spacing 0.500" (12.70mm) |
Capacitance | Size / Dimension 1.406" Dia (35.70mm) |
Tolerance -10%, +30% | Height - Seated (Max) 3.217" (81.70mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 26mOhm @ 100Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41458B9159M000 | TDK | 24 | 495-6354-ND | 34,80000 € | Similar |
| ALS81H153DE063 | KEMET | 0 | ALS81H153DE063-ND | 7,49940 € | Similar |



