Similar

B41560A7159M000 | |
|---|---|
DigiKey Part Number | B41560A7159M000-ND |
Manufacturer | |
Manufacturer Product Number | B41560A7159M000 |
Description | CAP ALUM 15000UF 20% 40V SCREW |
Customer Reference | |
Detailed Description | 15000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 7.4 A @ 100 Hz |
Part Status Obsolete | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.500" (12.70mm) |
Tolerance ±20% | Size / Dimension 1.406" Dia (35.70mm) |
Voltage - Rated 40 V | Height - Seated (Max) 3.217" (81.70mm) |
ESR (Equivalent Series Resistance) 23mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41560A8159M000 | TDK | 406 | 495-6374-ND | 26,81000 € | Similar |


