Similar

B41554E8338Q000 | |
|---|---|
DigiKey Part Number | B41554E8338Q000-ND |
Manufacturer | |
Manufacturer Product Number | B41554E8338Q000 |
Description | CAP ALUM 3300UF 63V SCREW CHAS M |
Customer Reference | |
Detailed Description | 3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 39mOhm @ 100Hz 2500 Hrs @ 125°C |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.9 A @ 100 Hz |
Part Status Obsolete | Impedance 24 mOhms |
Capacitance | Lead Spacing 0.500" (12.70mm) |
Tolerance -10%, +30% | Size / Dimension 1.406" Dia (35.70mm) |
Voltage - Rated 63 V | Height - Seated (Max) 3.217" (81.70mm) |
ESR (Equivalent Series Resistance) 39mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2500 Hrs @ 125°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT2A332MSE | Nichicon | 70 | 493-8979-ND | 20,57000 € | Similar |


