Similar

B41554B7100Q000 | |
|---|---|
DigiKey Part Number | B41554B7100Q000-ND |
Manufacturer | |
Manufacturer Product Number | B41554B7100Q000 |
Description | CAP ALUM 100000UF 40V SCREW CHAS |
Customer Reference | |
Detailed Description | 100000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7mOhm @ 100Hz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 19 A @ 100 Hz |
Part Status Obsolete | Impedance 6 mOhms |
Capacitance | Lead Spacing 1.248" (31.70mm) |
Tolerance -10%, +30% | Size / Dimension 3.028" Dia (76.90mm) |
Voltage - Rated 40 V | Height - Seated (Max) 5.677" (144.20mm) |
ESR (Equivalent Series Resistance) 7mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41560A8100M000 | TDK | 532 | 495-4238-ND | 103,31000 € | Similar |


