Parametric Equivalent

B41505F9108M000 | |
|---|---|
DigiKey Part Number | 495-B41505F9108M000-ND |
Manufacturer | |
Manufacturer Product Number | B41505F9108M000 |
Description | CAP ALUM 1000UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 100mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.5 A @ 100 Hz |
Part Status Not For New Designs | Impedance 106 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 100mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL205859102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL205859102E3-ND | 5,76940 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 10 | 3,36100 € | 33,61 € |
| 80 | 2,60463 € | 208,37 € |
| 160 | 2,43225 € | 389,16 € |
| 560 | 2,19130 € | 1.227,13 € |
| 1.040 | 2,09902 € | 2.182,98 € |
| 2.560 | 1,98938 € | 5.092,81 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |


