Parametric Equivalent
Parametric Equivalent

B41505F5478M000 | |
|---|---|
DigiKey Part Number | B41505F5478M000-ND |
Manufacturer | |
Manufacturer Product Number | B41505F5478M000 |
Description | CAP ALUM 4700UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 53mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.6 A @ 100 Hz |
Part Status Not For New Designs | Impedance 57 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 53mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXG250VSN472MQ25S | Chemi-Con | 188 | 565-ELXG250VSN472MQ25S-ND | 2,80000 € | Parametric Equivalent |
| LGY1V472MELA25 | Nichicon | 477 | 493-8628-ND | 3,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 2,08094 € | 1.082,09 € |
| Unit Price without VAT: | 2,08094 € |
|---|---|
| Unit Price with VAT: | 2,47632 € |



