
B41505A9567M000 | |
|---|---|
DigiKey Part Number | 495-B41505A9567M000-ND |
Manufacturer | |
Manufacturer Product Number | B41505A9567M000 |
Description | CAP ALUM 560UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 560 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 178mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1 A @ 100 Hz |
Part Status Not For New Designs | Impedance 190 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 178mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,35800 € | 23,58 € |
| 50 | 1,90180 € | 95,09 € |
| 130 | 1,71015 € | 222,32 € |
| 520 | 1,50621 € | 783,23 € |
| 1.040 | 1,42936 € | 1.486,53 € |
| 2.600 | 1,40301 € | 3.647,83 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |

