
B41505A7109M000 | |
|---|---|
DigiKey Part Number | 495-6183-ND |
Manufacturer | |
Manufacturer Product Number | B41505A7109M000 |
Description | CAP ALUM 10000UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 26mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41505A7109M000 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.9 A @ 100 Hz |
Part Status Not For New Designs | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 26mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35VXG10000MEFC30X40 | Rubycon | 0 | 35VXG10000MEFC30X40-ND | 2,16540 € | Parametric Equivalent |
| ALC80A103CD040 | KEMET | 553 | 399-19629-ND | 9,00000 € | Parametric Equivalent |
| ALC80D103CD040 | KEMET | 0 | ALC80D103CD040-ND | 3,57506 € | Parametric Equivalent |
| MAL215837103E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215837103E3-ND | 7,29991 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,64000 € | 7,64 € |
| 10 | 5,42400 € | 54,24 € |
| 80 | 4,30750 € | 344,60 € |
| 160 | 4,05331 € | 648,53 € |
| 560 | 3,69830 € | 2.071,05 € |
| 1.040 | 3,56235 € | 3.704,84 € |
| Unit Price without VAT: | 7,64000 € |
|---|---|
| Unit Price with VAT: | 9,09160 € |

